Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

4-2176092-6 | |
|---|---|
DigiKey Part Number | A110575TR-ND - Tape & Reel (TR) A110575CT-ND - Cut Tape (CT) A110575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176092-6 |
Description | RES SMD 2.15K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176092-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.99900 | $19.99 |
| 25 | $1.85680 | $46.42 |
| 50 | $1.75400 | $87.70 |
| 100 | $1.65780 | $165.78 |
| 250 | $1.54164 | $385.41 |
| 500 | $1.46266 | $731.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44087 | $1,440.87 |
| 2,000 | $1.17956 | $2,359.12 |
| 3,000 | $1.17360 | $3,520.80 |




