
4-2176092-3 | |
---|---|
DigiKey Part Number | A110571TR-ND - Tape & Reel (TR) A110571CT-ND - Cut Tape (CT) A110571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176092-3 |
Description | RES SMD 1.96K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176092-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.38900 | $23.89 |
25 | $2.21680 | $55.42 |
50 | $2.09380 | $104.69 |
100 | $1.97970 | $197.97 |
250 | $1.84220 | $460.55 |
500 | $1.74862 | $874.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.78072 | $1,780.72 |
2,000 | $1.69968 | $3,399.36 |
3,000 | $1.65646 | $4,969.38 |
5,000 | $1.60612 | $8,030.60 |
7,000 | $1.57539 | $11,027.73 |
10,000 | $1.54480 | $15,448.00 |
12,000 | $1.52994 | $18,359.28 |
24,000 | $1.47788 | $35,469.12 |
25,000 | $1.47502 | $36,875.50 |