
4-1625868-1 | |
|---|---|
DigiKey Part Number | A110365TR-ND - Tape & Reel (TR) A110365CT-ND - Cut Tape (CT) A110365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-1625868-1 |
Description | RES SMD 14 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-1625868-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.33995 | $1,339.95 |
| 2,000 | $1.27775 | $2,555.50 |
| 3,000 | $1.24450 | $3,733.50 |
| 5,000 | $1.20573 | $6,028.65 |
| 7,000 | $1.18204 | $8,274.28 |
| 10,000 | $1.15843 | $11,584.30 |
| 12,000 | $1.14696 | $13,763.52 |
| 24,000 | $1.10672 | $26,561.28 |
| 25,000 | $1.10452 | $27,613.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.80300 | $18.03 |
| 25 | $1.67400 | $41.85 |
| 50 | $1.57940 | $78.97 |
| 100 | $1.49300 | $149.30 |
| 250 | $1.38856 | $347.14 |
| 500 | $1.31694 | $658.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.99900 | $19.99 |
| 25 | $1.85680 | $46.42 |
| 50 | $1.75400 | $87.70 |
| 100 | $1.65780 | $165.78 |
| 250 | $1.54164 | $385.41 |
| 500 | $1.46266 | $731.33 |

