
36502AR24JTDG | |
---|---|
DigiKey Part Number | 36502AR24JTDG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36502AR24JTDG |
Description | FIXED IND 240NH 350MA 1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Wirewound Inductor 350 mA 1Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502AR24JTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 44 @ 250MHz | |
Frequency - Self Resonant | 690MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.70350 | $3,407.00 |