
36401E27NGTDF | |
|---|---|
DigiKey Part Number | A129478TR-ND - Tape & Reel (TR) A129478CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36401E27NGTDF |
Description | FIXED IND 27NH 75MA 3.25 OHM SMD |
Customer Reference | |
Detailed Description | 27 nH Unshielded Thin Film Inductor 75 mA 3.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E27NGTDF Models |
Category | DC Resistance (DCR) 3.25Ohm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 500 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATFC-0402-27NG-T | Abracon LLC | 8,052 | 535-10397-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.95400 | $9.54 |
| 100 | $0.78760 | $78.76 |

