


ATFC-0402-27NG-T | |
|---|---|
DigiKey Part Number | 535-10397-2-ND - Tape & Reel (TR) 535-10397-1-ND - Cut Tape (CT) 535-10397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-27NG-T |
Description | FIXED IND 27NH 75MA 3.25 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Thin Film Inductor 75 mA 3.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-27NG-T Models |
Category | DC Resistance (DCR) 3.25Ohm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.50200 | $5.02 |
| 100 | $0.41350 | $41.35 |
| 1,000 | $0.33988 | $339.88 |
| 5,000 | $0.29643 | $1,482.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27949 | $2,794.90 |
| 20,000 | $0.26354 | $5,270.80 |
| 30,000 | $0.25464 | $7,639.20 |
| 50,000 | $0.24386 | $12,193.00 |
| 70,000 | $0.23702 | $16,591.40 |
| 100,000 | $0.22998 | $22,998.00 |

