
36401E20N8GTDF | |
---|---|
DigiKey Part Number | A129477TR-ND - Tape & Reel (TR) A129477CT-ND - Cut Tape (CT) A129477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36401E20N8GTDF |
Description | FIXED IND 20.8NH 90MA 2.55OHM SM |
Customer Reference | |
Detailed Description | 20.8 nH Unshielded Thin Film Inductor 90 mA 2.55Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E20N8GTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 20.8 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.55Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.41679 | $416.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.55000 | $5.50 |
25 | $0.51880 | $12.97 |
50 | $0.49260 | $24.63 |
100 | $0.46970 | $46.97 |
250 | $0.44076 | $110.19 |
500 | $0.43880 | $219.40 |