3560, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35605K6JT

DigiKey Part Number
A144099TR-ND - Tape & Reel (TR)
A144099CT-ND - Cut Tape (CT)
A144099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35605K6JT
Description
RES 3560 5K6 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35605K6JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.457" L x 0.270" W (11.60mm x 6.85mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$8.67500$86.75
25$7.61680$190.42
50$7.36520$368.26
100$6.90770$690.77
250$6.44372$1,610.93
500$6.17478$3,087.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.96067$5,960.67
2,000$5.67468$11,349.36
3,000$5.53613$16,608.39
5,000$5.39546$26,977.30
7,000$5.35673$37,497.11
10,000$5.31827$53,182.70
Manufacturers Standard Package