
35606K2FT | |
|---|---|
DigiKey Part Number | A143976TR-ND - Tape & Reel (TR) A143976CT-ND - Cut Tape (CT) A143976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35606K2FT |
Description | RES 3560 6K2 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35606K2FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.48000 | $16.48 |
| 10 | $10.96500 | $109.65 |
| 25 | $10.21440 | $255.36 |
| 50 | $9.53720 | $476.86 |
| 100 | $8.99960 | $899.96 |
| 250 | $8.45384 | $2,113.46 |
| 500 | $8.24514 | $4,122.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.16569 | $7,165.69 |
| 2,000 | $6.74737 | $13,494.74 |
| 3,000 | $6.73626 | $20,208.78 |

