
3522110RFT | |
---|---|
DigiKey Part Number | A121126TR-ND - Tape & Reel (TR) A121126CT-ND - Cut Tape (CT) A121126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522110RFT |
Description | RES SMD 110 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522110RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.58000 | $8.58 |
10 | $5.29400 | $52.94 |
25 | $4.45040 | $111.26 |
50 | $4.24460 | $212.23 |
100 | $3.85250 | $385.25 |
250 | $3.67212 | $918.03 |
500 | $3.48130 | $1,740.65 |
1,000 | $3.32944 | $3,329.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.10782 | $6,215.64 |
4,000 | $3.07820 | $12,312.80 |
6,000 | $3.06539 | $18,392.34 |
10,000 | $3.01448 | $30,144.80 |
14,000 | $2.98533 | $41,794.62 |
20,000 | $2.95773 | $59,154.60 |
24,000 | $2.94482 | $70,675.68 |