
352175RFT | |
---|---|
DigiKey Part Number | A116005TR-ND - Tape & Reel (TR) A116005CT-ND - Cut Tape (CT) A116005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352175RFT |
Description | RES SMD 75 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352175RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.21000 | $32.10 |
25 | $2.69560 | $67.39 |
50 | $2.44740 | $122.37 |
100 | $2.18770 | $218.77 |
250 | $1.99912 | $499.78 |
500 | $1.86874 | $934.37 |
1,000 | $1.76508 | $1,765.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.37448 | $5,497.92 |
8,000 | $1.33007 | $10,640.56 |
12,000 | $1.32808 | $15,936.96 |