
35212K7FT | |
|---|---|
DigiKey Part Number | A116042TR-ND - Tape & Reel (TR) A116042CT-ND - Cut Tape (CT) A116042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35212K7FT |
Description | RES SMD 2.7K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35212K7FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $2.74900 | $27.49 |
| 25 | $2.36600 | $59.15 |
| 50 | $2.20600 | $110.30 |
| 100 | $2.07550 | $207.55 |
| 250 | $1.92932 | $482.33 |
| 500 | $1.77708 | $888.54 |
| 1,000 | $1.69020 | $1,690.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.46704 | $5,868.16 |
| 8,000 | $1.44850 | $11,588.00 |
| 12,000 | $1.43488 | $17,218.56 |
| 20,000 | $1.42895 | $28,579.00 |
| 28,000 | $1.41703 | $39,676.84 |
| 40,000 | $1.41355 | $56,542.00 |
| 48,000 | $1.41187 | $67,769.76 |


