
3521160KFT | |
---|---|
DigiKey Part Number | A116085TR-ND - Tape & Reel (TR) A116085CT-ND - Cut Tape (CT) A116085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521160KFT |
Description | RES SMD 160K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521160KFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.21000 | $32.10 |
25 | $2.69560 | $67.39 |
50 | $2.44740 | $122.37 |
100 | $2.18770 | $218.77 |
250 | $1.99912 | $499.78 |
500 | $1.86874 | $934.37 |
1,000 | $1.76508 | $1,765.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.61336 | $6,453.44 |
8,000 | $1.46728 | $11,738.24 |
12,000 | $1.44936 | $17,392.32 |
20,000 | $1.44339 | $28,867.80 |
28,000 | $1.42724 | $39,962.72 |
40,000 | $1.42374 | $56,949.60 |