
3521150KFT | |
|---|---|
DigiKey Part Number | A116084TR-ND - Tape & Reel (TR) A116084CT-ND - Cut Tape (CT) A116084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521150KFT |
Description | RES SMD 150K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521150KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $3.22700 | $32.27 |
| 25 | $2.68920 | $67.23 |
| 50 | $2.45560 | $122.78 |
| 100 | $2.17950 | $217.95 |
| 250 | $2.00632 | $501.58 |
| 500 | $1.87576 | $937.88 |
| 1,000 | $1.77194 | $1,771.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.42645 | $5,705.80 |
| 8,000 | $1.41656 | $11,332.48 |
| 12,000 | $1.41143 | $16,937.16 |
| 20,000 | $1.40558 | $28,111.60 |
| 28,000 | $1.40207 | $39,257.96 |
| 40,000 | $1.39863 | $55,945.20 |


