
3520560RJT | |
|---|---|
DigiKey Part Number  | A102533TR-ND - Tape & Reel (TR) A102533CT-ND - Cut Tape (CT) A102533DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3520560RJT  | 
Description  | RES SMD 560 OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3520560RJT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.252" L x 0.126" W (6.40mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $1.30500 | $13.05 | 
| 25 | $0.84840 | $21.21 | 
| 50 | $0.74560 | $37.28 | 
| 100 | $0.48540 | $48.54 | 
| 250 | $0.48364 | $120.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.40966 | $1,638.64 | 
| 8,000 | $0.40599 | $3,247.92 | 
| 12,000 | $0.40408 | $4,848.96 | 
| 20,000 | $0.40190 | $8,038.00 | 
| 28,000 | $0.40059 | $11,216.52 | 
| 40,000 | $0.39931 | $15,972.40 | 
| 48,000 | $0.39869 | $19,137.12 | 
| 96,000 | $0.39655 | $38,068.80 | 
| 100,000 | $0.39643 | $39,643.00 | 


