
352047KJT | |
---|---|
DigiKey Part Number | A126325TR-ND - Tape & Reel (TR) A126325CT-ND - Cut Tape (CT) A126325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352047KJT |
Description | RES SMD 47K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352047KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.37200 | $13.72 |
25 | $1.11440 | $27.86 |
50 | $0.96720 | $48.36 |
100 | $0.78670 | $78.67 |
250 | $0.70580 | $176.45 |
500 | $0.66740 | $333.70 |
1,000 | $0.61390 | $613.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50474 | $2,018.96 |
8,000 | $0.47480 | $3,798.40 |
12,000 | $0.45565 | $5,467.80 |
20,000 | $0.45325 | $9,065.00 |
28,000 | $0.43069 | $12,059.32 |
40,000 | $0.42933 | $17,173.20 |
48,000 | $0.42446 | $20,374.08 |
96,000 | $0.42222 | $40,533.12 |