
3520180RJT | |
|---|---|
DigiKey Part Number | A102505TR-ND - Tape & Reel (TR) A102505CT-ND - Cut Tape (CT) A102505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520180RJT |
Description | RES SMD 180 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520180RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.37100 | $13.71 |
| 25 | $1.11280 | $27.82 |
| 50 | $0.96600 | $48.30 |
| 100 | $0.79380 | $79.38 |
| 250 | $0.71336 | $178.34 |
| 500 | $0.66654 | $333.27 |
| 1,000 | $0.61311 | $613.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50409 | $2,016.36 |
| 8,000 | $0.47419 | $3,793.52 |
| 12,000 | $0.45930 | $5,511.60 |
| 20,000 | $0.45690 | $9,138.00 |
| 28,000 | $0.43436 | $12,162.08 |
| 40,000 | $0.43299 | $17,319.60 |
| 48,000 | $0.42392 | $20,348.16 |
| 96,000 | $0.42167 | $40,480.32 |


