
3503G2B10KFTD | |
|---|---|
DigiKey Part Number  | 1712-3503G2B10KFTDTR-ND - Tape & Reel (TR) 1712-3503G2B10KFTDCT-ND - Cut Tape (CT) 1712-3503G2B10KFTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3503G2B10KFTD  | 
Description  | RES 10K OHM 1% 2W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3503G2B10KFTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.023" (0.58mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.93000 | $10.93 | 
| 10 | $7.14700 | $71.47 | 
| 25 | $6.29200 | $157.30 | 
| 50 | $5.79740 | $289.87 | 
| 100 | $5.40500 | $540.50 | 
| 250 | $5.00704 | $1,251.76 | 
| 500 | $4.77614 | $2,388.07 | 
| 1,000 | $4.62987 | $4,629.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.29408 | $21,470.40 | 
| 10,000 | $4.20794 | $42,079.40 | 
| 15,000 | $4.16589 | $62,488.35 | 

