
3503G2B619RFTD | |
---|---|
DigiKey Part Number | 1712-3503G2B619RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B619RFTDCT-ND - Cut Tape (CT) 1712-3503G2B619RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B619RFTD |
Description | RES 619 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B619RFTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $7.48800 | $74.88 |
25 | $6.60160 | $165.04 |
50 | $6.09100 | $304.55 |
100 | $5.68450 | $568.45 |
250 | $5.27244 | $1,318.11 |
500 | $5.03400 | $2,517.00 |
1,000 | $4.90049 | $4,900.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.80343 | $19,017.15 |