MFG_3503G2BXXXXFTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B536RFTD

DigiKey Part Number
1712-3503G2B536RFTDTR-ND - Tape & Reel (TR)
1712-3503G2B536RFTDCT-ND - Cut Tape (CT)
1712-3503G2B536RFTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B536RFTD
Description
RES 536 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
536 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B536RFTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.41000$11.41
10$7.48800$74.88
25$6.60160$165.04
50$6.09100$304.55
100$5.68450$568.45
250$5.27244$1,318.11
500$5.03400$2,517.00
1,000$4.90049$4,900.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.80343$19,017.15
Manufacturers Standard Package