
3503G2B316RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B316RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B316RFTDCT-ND - Cut Tape (CT) 1712-3503G2B316RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B316RFTD |
Description | RES 316 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B316RFTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $7.44100 | $74.41 |
| 25 | $6.55960 | $163.99 |
| 50 | $6.05200 | $302.60 |
| 100 | $5.64810 | $564.81 |
| 250 | $5.23872 | $1,309.68 |
| 500 | $5.00182 | $2,500.91 |
| 1,000 | $4.86916 | $4,869.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.29408 | $21,470.40 |
| 10,000 | $4.20794 | $42,079.40 |
| 15,000 | $4.16589 | $62,488.35 |

