
3503G2B2K26FTD | |
---|---|
DigiKey Part Number | 1712-3503G2B2K26FTDTR-ND - Tape & Reel (TR) 1712-3503G2B2K26FTDCT-ND - Cut Tape (CT) 1712-3503G2B2K26FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B2K26FTD |
Description | RES 2.26K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B2K26FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.34100 | $73.41 |
25 | $6.46360 | $161.59 |
50 | $5.96120 | $298.06 |
100 | $5.56050 | $556.05 |
250 | $5.15388 | $1,288.47 |
500 | $4.91856 | $2,459.28 |
1,000 | $4.77798 | $4,777.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.90361 | $19,518.05 |