
3503G2B4K42FTD | |
---|---|
DigiKey Part Number | 1712-3503G2B4K42FTDTR-ND - Tape & Reel (TR) 1712-3503G2B4K42FTDCT-ND - Cut Tape (CT) 1712-3503G2B4K42FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B4K42FTD |
Description | RES 4.42K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B4K42FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.35000 | $11.35 |
10 | $7.45000 | $74.50 |
25 | $6.56800 | $164.20 |
50 | $6.05980 | $302.99 |
100 | $5.65540 | $565.54 |
250 | $5.24548 | $1,311.37 |
500 | $5.00826 | $2,504.13 |
1,000 | $4.87542 | $4,875.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.29961 | $21,498.05 |
10,000 | $4.21336 | $42,133.60 |
15,000 | $4.17125 | $62,568.75 |