MFG_3503G2BXXXXFTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B178RFTD

DigiKey Part Number
1712-3503G2B178RFTDTR-ND - Tape & Reel (TR)
1712-3503G2B178RFTDCT-ND - Cut Tape (CT)
1712-3503G2B178RFTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B178RFTD
Description
RES 178 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
178 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B178RFTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
10$7.30300$73.03
25$6.43080$160.77
50$5.93060$296.53
100$5.53200$553.20
250$5.12752$1,281.88
500$4.89340$2,446.70
1,000$4.75354$4,753.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.40778$22,038.90
10,000$4.32026$43,202.60
15,000$4.27757$64,163.55
Manufacturers Standard Package