
1ED3127MU12FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3127MU12FXUMA1TR-ND - Tape & Reel (TR) 448-1ED3127MU12FXUMA1CT-ND - Cut Tape (CT) 448-1ED3127MU12FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3127MU12FXUMA1 |
Description | DGTL ISO 3KV 1CH GT DVR DSO8-72 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3127MU12FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 30ns, 30ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-72 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $11.61000 | $116.10 |
| 25 | $10.57000 | $264.25 |
| 100 | $9.42960 | $942.96 |
| 250 | $8.88524 | $2,221.31 |
| 500 | $8.55728 | $4,278.64 |
| 1,000 | $8.28724 | $8,287.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.00212 | $20,005.30 |
| 5,000 | $7.83032 | $39,151.60 |
| 7,500 | $7.74425 | $58,081.88 |










