MFG_3503G2BXXXXFTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B12K4FTD

DigiKey Part Number
1712-3503G2B12K4FTDTR-ND - Tape & Reel (TR)
1712-3503G2B12K4FTDCT-ND - Cut Tape (CT)
1712-3503G2B12K4FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B12K4FTD
Description
RES 12.4K OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B12K4FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.35000$11.35
10$7.45000$74.50
25$6.56800$164.20
50$6.05980$302.99
100$5.65540$565.54
250$5.24548$1,311.37
500$5.00826$2,504.13
1,000$4.87542$4,875.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.78398$18,919.90
Manufacturers Standard Package