
3430H2ZTDF | |
---|---|
DigiKey Part Number | 1712-3430H2ZTDFTR-ND - Tape & Reel (TR) 1712-3430H2ZTDFCT-ND - Cut Tape (CT) 1712-3430H2ZTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2ZTDF |
Description | 3430 H2 JUMPER 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.29900 | $22.99 |
25 | $1.96080 | $49.02 |
50 | $1.57000 | $78.50 |
100 | $1.12570 | $112.57 |
500 | $1.03606 | $518.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.93137 | $931.37 |
2,000 | $0.86729 | $1,734.58 |
3,000 | $0.84037 | $2,521.11 |
5,000 | $0.81116 | $4,055.80 |
7,000 | $0.79446 | $5,561.22 |
10,000 | $0.77866 | $7,786.60 |
12,000 | $0.77127 | $9,255.24 |
24,000 | $0.74689 | $17,925.36 |
25,000 | $0.74562 | $18,640.50 |