3430H2F910RTDF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.92397
Datasheet
Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F910RTDF

DigiKey Part Number
1712-3430H2F910RTDFTR-ND - Tape & Reel (TR)
1712-3430H2F910RTDFCT-ND - Cut Tape (CT)
1712-3430H2F910RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F910RTDF
Description
3430 H2 1% 910R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.31700$23.17
25$1.93200$48.30
50$1.71320$85.66
100$1.53950$153.95
250$1.36344$340.86
500$1.26180$630.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18078$1,180.78
2,000$1.11649$2,232.98
3,000$1.08511$3,255.33
5,000$1.05112$5,255.60
7,000$1.03168$7,221.76
10,000$1.01327$10,132.70
12,000$1.00466$12,055.92
24,000$0.97626$23,430.24
25,000$0.97478$24,369.50
Manufacturers Standard Package