
3430H2F8R2TDF | |
---|---|
DigiKey Part Number | 1712-3430H2F8R2TDFTR-ND - Tape & Reel (TR) 1712-3430H2F8R2TDFCT-ND - Cut Tape (CT) 1712-3430H2F8R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F8R2TDF |
Description | 3430 H2 1% 8R2 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $2.63900 | $26.39 |
25 | $2.20240 | $55.06 |
50 | $1.97200 | $98.60 |
100 | $1.78000 | $178.00 |
250 | $1.58544 | $396.36 |
500 | $1.47304 | $736.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38375 | $1,383.75 |
2,000 | $1.31276 | $2,625.52 |
3,000 | $1.27327 | $3,819.81 |
5,000 | $1.22783 | $6,139.15 |
7,000 | $1.20665 | $8,446.55 |
10,000 | $1.18565 | $11,856.50 |
12,000 | $1.14571 | $13,748.52 |
24,000 | $1.13911 | $27,338.64 |
25,000 | $1.10094 | $27,523.50 |