
RLW73PA3FR068TE | |
---|---|
DigiKey Part Number | 1712-RLW73PA3FR068TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR068TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR068TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR068TE |
Description | RLW73P A3 1% R068 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.52000 | $7.52 |
10 | $4.91800 | $49.18 |
25 | $4.19880 | $104.97 |
50 | $3.74800 | $187.40 |
100 | $3.36480 | $336.48 |
250 | $2.94476 | $736.19 |
500 | $2.68204 | $1,341.02 |
1,000 | $2.45862 | $2,458.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.10764 | $8,430.56 |
8,000 | $1.97072 | $15,765.76 |
12,000 | $1.90040 | $22,804.80 |
20,000 | $1.82087 | $36,417.40 |
28,000 | $1.77348 | $49,657.44 |
40,000 | $1.74623 | $69,849.20 |