Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F130KTDF

DigiKey Part Number
1712-3430B2F130KTDFTR-ND - Tape & Reel (TR)
1712-3430B2F130KTDFCT-ND - Cut Tape (CT)
1712-3430B2F130KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F130KTDF
Description
3430 B2 1% 130K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.73200$17.32
25$1.42480$35.62
50$1.24980$62.49
100$1.02930$102.93
250$0.96916$242.29
500$0.88798$443.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82335$823.35
2,000$0.75151$1,503.02
3,000$0.74308$2,229.24
5,000$0.71988$3,599.40
7,000$0.70437$4,930.59
10,000$0.68609$6,860.90
12,000$0.67210$8,065.20
24,000$0.66018$15,844.32
25,000$0.65490$16,372.50
Manufacturers Standard Package