Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F470RTDF

DigiKey Part Number
1712-3430A2F470RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F470RTDFCT-ND - Cut Tape (CT)
1712-3430A2F470RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F470RTDF
Description
3430 A2 1% 470R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.75100$7.51
25$0.59400$14.85
50$0.50260$25.13
100$0.42260$42.26
250$0.36028$90.07
500$0.31916$159.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28669$286.69
2,000$0.24880$497.60
3,000$0.23839$715.17
5,000$0.22783$1,139.15
7,000$0.22242$1,556.94
10,000$0.21707$2,170.70
12,000$0.20800$2,496.00
24,000$0.20503$4,920.72
25,000$0.19770$4,942.50
Manufacturers Standard Package