
3430H2F6R8TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F6R8TDFTR-ND - Tape & Reel (TR) 1712-3430H2F6R8TDFCT-ND - Cut Tape (CT) 1712-3430H2F6R8TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F6R8TDF |
Description | 3430 H2 1% 6R8 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.66000 | $4.66 |
| 10 | $2.72800 | $27.28 |
| 25 | $2.23840 | $55.96 |
| 50 | $2.04880 | $102.44 |
| 100 | $1.81520 | $181.52 |
| 250 | $1.65176 | $412.94 |
| 500 | $1.53658 | $768.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44485 | $1,444.85 |
| 2,000 | $1.33527 | $2,670.54 |
| 3,000 | $1.30312 | $3,909.36 |
| 5,000 | $1.27030 | $6,351.50 |
| 7,000 | $1.24902 | $8,743.14 |
| 10,000 | $1.22790 | $12,279.00 |
| 12,000 | $1.18792 | $14,255.04 |
| 24,000 | $1.18112 | $28,346.88 |
| 25,000 | $1.14295 | $28,573.75 |

