
3430H2F6K8TDF | |
---|---|
DigiKey Part Number | 1712-3430H2F6K8TDFTR-ND - Tape & Reel (TR) 1712-3430H2F6K8TDFCT-ND - Cut Tape (CT) 1712-3430H2F6K8TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F6K8TDF |
Description | 3430 H2 1% 6K8 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $2.40200 | $24.02 |
25 | $1.95400 | $48.85 |
50 | $1.78580 | $89.29 |
100 | $1.56030 | $156.03 |
250 | $1.42500 | $356.25 |
500 | $1.32028 | $660.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.23695 | $1,236.95 |
2,000 | $1.17070 | $2,341.40 |
3,000 | $1.13840 | $3,415.20 |
5,000 | $1.08334 | $5,416.70 |
7,000 | $1.06255 | $7,437.85 |
10,000 | $1.04192 | $10,419.20 |
12,000 | $1.00635 | $12,076.20 |
24,000 | $1.00040 | $24,009.60 |
25,000 | $0.96644 | $24,161.00 |