Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F68KTDF

DigiKey Part Number
1712-3430H2F68KTDFTR-ND - Tape & Reel (TR)
1712-3430H2F68KTDFCT-ND - Cut Tape (CT)
1712-3430H2F68KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F68KTDF
Description
3430 H2 1% 68K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.35000$23.50
25$1.86680$46.67
50$1.72300$86.15
100$1.48160$148.16
250$1.42316$355.79
500$1.31858$659.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23536$1,235.36
2,000$1.16243$2,324.86
3,000$1.12245$3,367.35
5,000$1.08195$5,409.75
7,000$1.06119$7,428.33
10,000$1.04058$10,405.80
12,000$1.00506$12,060.72
24,000$0.99911$23,978.64
25,000$0.96519$24,129.75
Manufacturers Standard Package