Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F5R6TDF

DigiKey Part Number
1712-3430H2F5R6TDFTR-ND - Tape & Reel (TR)
1712-3430H2F5R6TDFCT-ND - Cut Tape (CT)
1712-3430H2F5R6TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F5R6TDF
Description
3430 H2 1% 5R6 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.67600$26.76
25$2.22880$55.72
50$2.00380$100.19
100$1.80870$180.87
250$1.61276$403.19
500$1.49920$749.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.40897$1,408.97
2,000$1.31642$2,632.84
3,000$1.27164$3,814.92
5,000$1.22626$6,131.30
7,000$1.20510$8,435.70
10,000$1.18413$11,841.30
12,000$1.14424$13,730.88
24,000$1.13765$27,303.60
Manufacturers Standard Package