
3430H2F5R6TDF | |
|---|---|
DigiKey Part Number  | 1712-3430H2F5R6TDFTR-ND - Tape & Reel (TR) 1712-3430H2F5R6TDFCT-ND - Cut Tape (CT) 1712-3430H2F5R6TDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3430H2F5R6TDF  | 
Description  | 3430 H2 1% 5R6 150PPM 1K RL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±150ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 2010 (5025 Metric), 1020  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.096" L x 0.197" W (2.45mm x 5.00mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.57000 | $4.57 | 
| 10 | $2.67600 | $26.76 | 
| 25 | $2.22880 | $55.72 | 
| 50 | $2.00380 | $100.19 | 
| 100 | $1.80870 | $180.87 | 
| 250 | $1.61276 | $403.19 | 
| 500 | $1.49920 | $749.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.40897 | $1,408.97 | 
| 2,000 | $1.31642 | $2,632.84 | 
| 3,000 | $1.27164 | $3,814.92 | 
| 5,000 | $1.22626 | $6,131.30 | 
| 7,000 | $1.20510 | $8,435.70 | 
| 10,000 | $1.18413 | $11,841.30 | 
| 12,000 | $1.14424 | $13,730.88 | 
| 24,000 | $1.13765 | $27,303.60 | 

