Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F5R1TDF

DigiKey Part Number
1712-3430H2F5R1TDFTR-ND - Tape & Reel (TR)
1712-3430H2F5R1TDFCT-ND - Cut Tape (CT)
1712-3430H2F5R1TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F5R1TDF
Description
3430 H2 1% 5R1 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,262
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.66000$4.66
10$2.72800$27.28
25$2.23840$55.96
50$2.04880$102.44
100$1.81520$181.52
250$1.65176$412.94
500$1.53658$768.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44485$1,444.85
2,000$1.33527$2,670.54
3,000$1.30312$3,909.36
5,000$1.27030$6,351.50
7,000$1.24902$8,743.14
10,000$1.22790$12,279.00
12,000$1.18792$14,255.04
24,000$1.18112$28,346.88
25,000$1.14295$28,573.75
Manufacturers Standard Package