Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F4R7TDF

DigiKey Part Number
1712-3430H2F4R7TDFTR-ND - Tape & Reel (TR)
1712-3430H2F4R7TDFCT-ND - Cut Tape (CT)
1712-3430H2F4R7TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F4R7TDF
Description
3430 H2 1% 4R7 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.65200$26.52
25$2.23320$55.83
50$1.98880$99.44
100$1.78180$178.18
250$1.59916$399.79
500$1.48602$743.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.39612$1,396.12
2,000$1.32456$2,649.12
3,000$1.28970$3,869.10
5,000$1.25191$6,259.55
7,000$1.22990$8,609.30
10,000$1.20024$12,002.40
12,000$1.16433$13,971.96
24,000$1.15763$27,783.12
25,000$1.12349$28,087.25
Manufacturers Standard Package