Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F47KTDF

DigiKey Part Number
1712-3430H2F47KTDFTR-ND - Tape & Reel (TR)
1712-3430H2F47KTDFCT-ND - Cut Tape (CT)
1712-3430H2F47KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F47KTDF
Description
3430 H2 1% 47K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.36100$23.61
25$1.92800$48.20
50$1.75140$87.57
100$1.53500$153.50
250$1.39528$348.82
500$1.29184$645.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18230$1,182.30
2,000$1.11793$2,235.86
3,000$1.08650$3,259.50
5,000$1.05248$5,262.40
7,000$1.03301$7,231.07
10,000$1.01457$10,145.70
12,000$0.99790$11,974.80
24,000$0.97752$23,460.48
25,000$0.94961$23,740.25
Manufacturers Standard Package