
3430H2F430KTDF | |
|---|---|
DigiKey Part Number  | 1712-3430H2F430KTDFTR-ND - Tape & Reel (TR) 1712-3430H2F430KTDFCT-ND - Cut Tape (CT) 1712-3430H2F430KTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3430H2F430KTDF  | 
Description  | 3430 H2 1% 430K 100PPM 1K RL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 430 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 2010 (5025 Metric), 1020  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.096" L x 0.197" W (2.45mm x 5.00mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.16000 | $4.16 | 
| 10 | $2.39900 | $23.99 | 
| 25 | $2.01040 | $50.26 | 
| 50 | $1.98260 | $99.13 | 
| 100 | $1.60400 | $160.40 | 
| 250 | $1.42316 | $355.79 | 
| 500 | $1.31858 | $659.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.23536 | $1,235.36 | 
| 2,000 | $1.16920 | $2,338.40 | 
| 3,000 | $1.13694 | $3,410.82 | 
| 5,000 | $1.10198 | $5,509.90 | 
| 7,000 | $1.08197 | $7,573.79 | 
| 10,000 | $1.06304 | $10,630.40 | 
| 12,000 | $1.05419 | $12,650.28 | 
| 24,000 | $1.02497 | $24,599.28 | 
| 25,000 | $1.02345 | $25,586.25 | 

