
3430A3F300KTDF | |
|---|---|
DigiKey Part Number  | 1712-3430A3F300KTDFTR-ND - Tape & Reel (TR) 1712-3430A3F300KTDFCT-ND - Cut Tape (CT) 1712-3430A3F300KTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3430A3F300KTDF  | 
Description  | 3430 A3 1% 300K 100PPM 1K RL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 300 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 2512 (6432 Metric), 1225  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.252" W (3.20mm x 6.40mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $4.47900 | $44.79 | 
| 25 | $3.77920 | $94.48 | 
| 50 | $3.54080 | $177.04 | 
| 100 | $3.25610 | $325.61 | 
| 250 | $2.96740 | $741.85 | 
| 500 | $2.80016 | $1,400.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.66726 | $2,667.26 | 
| 2,000 | $2.56149 | $5,122.98 | 
| 3,000 | $2.47749 | $7,432.47 | 
| 5,000 | $2.36825 | $11,841.25 | 
| 7,000 | $2.32748 | $16,292.36 | 
| 10,000 | $2.28697 | $22,869.70 | 
| 12,000 | $2.22494 | $26,699.28 | 

