Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F36RTDF

DigiKey Part Number
1712-3430H2F36RTDFTR-ND - Tape & Reel (TR)
1712-3430H2F36RTDFCT-ND - Cut Tape (CT)
1712-3430H2F36RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F36RTDF
Description
3430 H2 1% 36R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.39900$23.99
25$1.95480$48.87
50$1.78340$89.17
100$1.56720$156.72
250$1.42316$355.79
500$1.31858$659.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23536$1,235.36
2,000$1.14529$2,290.58
3,000$1.10964$3,328.92
5,000$1.07345$5,367.25
7,000$1.04847$7,339.29
10,000$1.02368$10,236.80
12,000$0.98818$11,858.16
24,000$0.98231$23,575.44
Manufacturers Standard Package