Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F33RTDF

DigiKey Part Number
1712-3430H2F33RTDFTR-ND - Tape & Reel (TR)
1712-3430H2F33RTDFCT-ND - Cut Tape (CT)
1712-3430H2F33RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F33RTDF
Description
3430 H2 1% 33R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.41400$24.14
25$1.96400$49.10
50$1.79500$89.75
100$1.56830$156.83
250$1.43232$358.08
500$1.32706$663.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.24331$1,243.31
2,000$1.16991$2,339.82
3,000$1.12967$3,389.01
5,000$1.08891$5,444.55
7,000$1.06802$7,476.14
10,000$1.04727$10,472.70
12,000$1.01153$12,138.36
24,000$1.00554$24,132.96
25,000$0.97140$24,285.00
Manufacturers Standard Package