
3430H2F300RTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F300RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F300RTDFCT-ND - Cut Tape (CT) 1712-3430H2F300RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F300RTDF |
Description | 3430 H2 1% 300R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.39900 | $23.99 |
| 25 | $1.95160 | $48.79 |
| 50 | $1.78340 | $89.17 |
| 100 | $1.55830 | $155.83 |
| 250 | $1.42316 | $355.79 |
| 500 | $1.31858 | $659.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.23536 | $1,235.36 |
| 2,000 | $1.16920 | $2,338.40 |
| 3,000 | $1.13694 | $3,410.82 |
| 5,000 | $1.08195 | $5,409.75 |
| 7,000 | $1.06119 | $7,428.33 |
| 10,000 | $1.04058 | $10,405.80 |
| 12,000 | $1.00506 | $12,060.72 |
| 24,000 | $0.99911 | $23,978.64 |
| 25,000 | $0.96519 | $24,129.75 |

