
3430H2F2R7TDF | |
---|---|
DigiKey Part Number | 1712-3430H2F2R7TDFTR-ND - Tape & Reel (TR) 1712-3430H2F2R7TDFCT-ND - Cut Tape (CT) 1712-3430H2F2R7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F2R7TDF |
Description | 3430 H2 1% 2R7 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $2.72800 | $27.28 |
25 | $2.29720 | $57.43 |
50 | $1.89840 | $94.92 |
100 | $1.65180 | $165.18 |
500 | $1.53658 | $768.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38056 | $1,380.56 |
2,000 | $1.30966 | $2,619.32 |
3,000 | $1.27507 | $3,825.21 |
5,000 | $1.24007 | $6,200.35 |
7,000 | $1.21268 | $8,488.76 |
10,000 | $1.18638 | $11,863.80 |
12,000 | $1.15507 | $13,860.84 |
25,000 | $1.15344 | $28,836.00 |