
3430H2F2K7TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F2K7TDFTR-ND - Tape & Reel (TR) 1712-3430H2F2K7TDFCT-ND - Cut Tape (CT) 1712-3430H2F2K7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F2K7TDF |
Description | 3430 H2 1% 2K7 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.39900 | $23.99 |
| 25 | $1.95160 | $48.79 |
| 50 | $1.78340 | $89.17 |
| 100 | $1.55830 | $155.83 |
| 250 | $1.42316 | $355.79 |
| 500 | $1.31858 | $659.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18078 | $1,180.78 |
| 2,000 | $1.11649 | $2,232.98 |
| 3,000 | $1.08511 | $3,255.33 |
| 5,000 | $1.04798 | $5,239.90 |
| 7,000 | $1.02730 | $7,191.10 |
| 10,000 | $1.00678 | $10,067.80 |
| 12,000 | $0.97130 | $11,655.60 |
| 24,000 | $0.96551 | $23,172.24 |
| 25,000 | $0.93159 | $23,289.75 |

