Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F47RTDF

DigiKey Part Number
1712-3430A2F47RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F47RTDFCT-ND - Cut Tape (CT)
1712-3430A2F47RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F47RTDF
Description
3430 A2 1% 47R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74700$7.47
25$0.58800$14.70
50$0.49920$24.96
100$0.41630$41.63
250$0.35736$89.34
500$0.31662$158.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28418$284.18
2,000$0.25857$517.14
3,000$0.24606$738.18
5,000$0.22930$1,146.50
7,000$0.21953$1,536.71
10,000$0.20984$2,098.40
12,000$0.20504$2,460.48
24,000$0.20284$4,868.16
25,000$0.19897$4,974.25
Manufacturers Standard Package