
3430H2F2K0TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F2K0TDFTR-ND - Tape & Reel (TR) 1712-3430H2F2K0TDFCT-ND - Cut Tape (CT) 1712-3430H2F2K0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F2K0TDF |
Description | 3430 H2 1% 2K0 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.32000 | $23.20 |
| 25 | $1.86920 | $46.73 |
| 50 | $1.71540 | $85.77 |
| 100 | $1.48350 | $148.35 |
| 250 | $1.36520 | $341.30 |
| 500 | $1.26342 | $631.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18230 | $1,182.30 |
| 2,000 | $1.00949 | $2,018.98 |
| 3,000 | $0.99569 | $2,987.07 |
| 5,000 | $0.98124 | $4,906.20 |
| 7,000 | $0.96072 | $6,725.04 |
| 10,000 | $0.94037 | $9,403.70 |


