
3430H2F220RTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F220RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F220RTDFCT-ND - Cut Tape (CT) 1712-3430H2F220RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F220RTDF |
Description | 3430 H2 1% 220R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $2.35300 | $23.53 |
| 25 | $1.86920 | $46.73 |
| 50 | $1.72520 | $86.26 |
| 100 | $1.48350 | $148.35 |
| 250 | $1.42500 | $356.25 |
| 500 | $1.32028 | $660.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.23695 | $1,236.95 |
| 2,000 | $1.16392 | $2,327.84 |
| 3,000 | $1.12389 | $3,371.67 |
| 5,000 | $1.08334 | $5,416.70 |
| 7,000 | $1.06255 | $7,437.85 |
| 10,000 | $1.04192 | $10,419.20 |
| 12,000 | $1.00635 | $12,076.20 |
| 24,000 | $1.00040 | $24,009.60 |

